LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2417H product image
Images for reference only

VISHAY M39003/01-2417H

Manufacturer
MPN
M39003/01-2417H
LCSC Part #
C1664380
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
8.2uF ±10% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2417H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.3895$ 21.39
200+$ 8.2777$ 1655.54
500+$ 7.9875$ 3993.75
1,000+$ 7.844$ 7844.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance8.2uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece