LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8268H product image
Images for reference only

VISHAY M39003/01-8268H

Manufacturer
MPN
M39003/01-8268H
LCSC Part #
C1664370
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1uF ±20% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-8268H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.6285$ 20.63
200+$ 7.9829$ 1596.58
500+$ 7.7035$ 3851.75
1,000+$ 7.5646$ 7564.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece