LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0083 product image
Images for reference only

VISHAY M39003/09-0083

Manufacturer
MPN
M39003/09-0083
LCSC Part #
C1664364
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
22uF ±5% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0083
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.8126$ 41.81
200+$ 16.1818$ 3236.36
500+$ 15.6122$ 7806.10
1,000+$ 15.3313$ 15331.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance22uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)160mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece