LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/22-0445 product image
Images for reference only

VISHAY M39006/22-0445RoHS

Manufacturer
MPN
M39006/22-0445
LCSC Part #
C1664362
Packaging
Through Hole,D5.6xL13.1mm
Customer #
Key Attributes
68uF ±10% 6V Tantalum Capacitors Through Hole,D5.6xL13.1mm
Datasheetpdf iconVISHAY M39006/22-0445
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 49.1889$ 49.19
200+$ 19.0357$ 3807.14
500+$ 18.3673$ 9183.65
1,000+$ 18.037$ 18037.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D5.6xL13.1mm
Capacitance68uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece