LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/22-0062 product image
Images for reference only

VISHAY M39006/22-0062RoHS

Manufacturer
MPN
M39006/22-0062
LCSC Part #
C1664116
Packaging
Through Hole,D5.6xL13.1mm
Customer #
Key Attributes
15uF ±10% 15V Tantalum Capacitors Through Hole,D5.6xL13.1mm
Datasheetpdf iconVISHAY M39006/22-0062
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.25$ 45.25
200+$ 17.5123$ 3502.46
500+$ 16.8964$ 8448.20
1,000+$ 16.5923$ 16592.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D5.6xL13.1mm
Capacitance15uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece