LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/09-8377 product image
Images for reference only

VISHAY M39006/09-8377

Manufacturer
MPN
M39006/09-8377
LCSC Part #
C1664047
Packaging
Through Hole,D5.6xL13.1mm
Customer #
Key Attributes
4.7uF ±20% 100V Tantalum Capacitors Through Hole,D5.6xL13.1mm
Datasheetpdf iconVISHAY M39006/09-8377
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 48.0145$ 48.01
200+$ 18.5809$ 3716.18
500+$ 17.9279$ 8963.95
1,000+$ 17.6052$ 17605.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D5.6xL13.1mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece