LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/25-0076 product image
Images for reference only

VISHAY M39006/25-0076RoHS

Manufacturer
MPN
M39006/25-0076
LCSC Part #
C1664006
Packaging
Through Hole,D7.9xL17.9mm
Customer #
Key Attributes
39uF ±10% 100V Tantalum Capacitors Through Hole,D7.9xL17.9mm
Datasheetpdf iconVISHAY M39006/25-0076
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.253$ 63.25
200+$ 24.4779$ 4895.58
500+$ 23.6182$ 11809.10
1,000+$ 23.1938$ 23193.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL17.9mm
Capacitance39uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece