LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5356 product image
Images for reference only

VISHAY M39003/01-5356

Manufacturer
MPN
M39003/01-5356
LCSC Part #
C1663996
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
3.3uF ±5% 100V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5356
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 59.8342$ 59.83
200+$ 23.1552$ 4631.04
500+$ 22.3418$ 11170.90
1,000+$ 21.9405$ 21940.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance3.3uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece