LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-4071/HSD product image
Images for reference only

VISHAY M39003/09-4071/HSD

Manufacturer
MPN
M39003/09-4071/HSD
LCSC Part #
C1663979
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
8.2uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-4071/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 104.6118$ 104.61
200+$ 40.4837$ 8096.74
500+$ 39.0606$ 19530.30
1,000+$ 38.3584$ 38358.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance8.2uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece