LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6340/HSD product image
Images for reference only

VISHAY M39003/01-6340/HSD

Manufacturer
MPN
M39003/01-6340/HSD
LCSC Part #
C1663976
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
68nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-6340/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 127.7237$ 127.72
200+$ 49.4281$ 9885.62
500+$ 47.6917$ 23845.85
1,000+$ 46.832$ 46832.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance68nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece