LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6393/HSD product image
Images for reference only

VISHAY M39003/01-6393/HSD

Manufacturer
MPN
M39003/01-6393/HSD
LCSC Part #
C1663967
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
3.9uF ±10% 100V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-6393/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 108.9999$ 109.00
200+$ 42.1815$ 8436.30
500+$ 40.6998$ 20349.90
1,000+$ 39.9667$ 39966.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance3.9uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece