LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/09-8324 product image
Images for reference only

VISHAY M39006/09-8324

Manufacturer
MPN
M39006/09-8324
LCSC Part #
C1663958
Packaging
Through Hole,D7.9xL17.9mm
Customer #
Key Attributes
47uF ±10% 50V Tantalum Capacitors Through Hole,D7.9xL17.9mm
Datasheetpdf iconVISHAY M39006/09-8324
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.4583$ 45.46
200+$ 17.5925$ 3518.50
500+$ 16.9736$ 8486.80
1,000+$ 16.6695$ 16669.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL17.9mm
Capacitance47uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece