LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6397 product image
Images for reference only

VISHAY M39003/01-6397

Manufacturer
MPN
M39003/01-6397
LCSC Part #
C1663947
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
5.6uF ±5% 100V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-6397
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 127.2684$ 127.27
200+$ 49.2522$ 9850.44
500+$ 47.5204$ 23760.20
1,000+$ 46.6653$ 46665.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece