LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2030 product image
Images for reference only

VISHAY M39003/03-2030

Manufacturer
MPN
M39003/03-2030
LCSC Part #
C1663833
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
470uF ±20% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-2030
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 64.0185$ 64.02
200+$ 24.7743$ 4954.86
500+$ 23.9038$ 11951.90
1,000+$ 23.4747$ 23474.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance470uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece