LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0371H product image
Images for reference only

VISHAY M39003/09-0371H

Manufacturer
MPN
M39003/09-0371H
LCSC Part #
C1663831
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
8.2uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0371H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.5341$ 55.53
200+$ 21.4913$ 4298.26
500+$ 20.7366$ 10368.30
1,000+$ 20.363$ 20363.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance8.2uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)250mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece