LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4059/HSD product image
Images for reference only

VISHAY M39003/03-4059/HSD

Manufacturer
MPN
M39003/03-4059/HSD
LCSC Part #
C1663824
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±20% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-4059/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 68.1828$ 68.18
200+$ 26.3857$ 5277.14
500+$ 25.4596$ 12729.80
1,000+$ 25.0012$ 25001.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece