LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-4003/HSD product image
Images for reference only

VISHAY M39003/09-4003/HSD

Manufacturer
MPN
M39003/09-4003/HSD
LCSC Part #
C1663821
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
150uF ±20% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-4003/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.2946$ 72.29
200+$ 27.9785$ 5595.70
500+$ 26.9953$ 13497.65
1,000+$ 26.5091$ 26509.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance150uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece