LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7302F product image
Images for reference only

VISHAY M39003/01-7302F

Manufacturer
MPN
M39003/01-7302F
LCSC Part #
C1663818
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
15uF ±10% 75V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-7302F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.2422$ 72.24
200+$ 27.9569$ 5591.38
500+$ 26.9753$ 13487.65
1,000+$ 26.4891$ 26489.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance15uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece