LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0263/HSD product image
Images for reference only

VISHAY M39003/03-0263/HSD

Manufacturer
MPN
M39003/03-0263/HSD
LCSC Part #
C1663790
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
180uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0263/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 58.7044$ 58.70
200+$ 22.7184$ 4543.68
500+$ 21.9204$ 10960.20
1,000+$ 21.5253$ 21525.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance180uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece