LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6346H product image
Images for reference only

VISHAY M39003/01-6346H

Manufacturer
MPN
M39003/01-6346H
LCSC Part #
C1663780
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
100nF ±20% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-6346H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.7969$ 21.80
200+$ 8.4351$ 1687.02
500+$ 8.1388$ 4069.40
1,000+$ 7.9921$ 7992.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance100nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece