LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0229/HSD product image
Images for reference only

VISHAY M39003/09-0229/HSD

Manufacturer
MPN
M39003/09-0229/HSD
LCSC Part #
C1663762
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
120uF ±10% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0229/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.931$ 47.93
200+$ 18.5495$ 3709.90
500+$ 17.8966$ 8948.30
1,000+$ 17.5755$ 17575.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance120uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)70mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece