LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 135D187X9025F6 product image
Images for reference only

VISHAY 135D187X9025F6

Manufacturer
MPN
135D187X9025F6
LCSC Part #
C1663756
Packaging
Through Hole,D7.5xL16.3mm
Customer #
Key Attributes
180uF ±10% 25V Tantalum Capacitors Through Hole,D7.5xL16.3mm
Datasheetpdf iconVISHAY 135D187X9025F6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 68.9191$ 68.92
200+$ 26.6712$ 5334.24
500+$ 25.7343$ 12867.15
1,000+$ 25.2713$ 25271.30
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.5xL16.3mm
Capacitance180uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+200℃
Equivalent Series Resistance(ESR)2.7Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece