LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 135D686X9035F6 product image
Images for reference only

VISHAY 135D686X9035F6

Manufacturer
MPN
135D686X9035F6
LCSC Part #
C1663743
Packaging
Through Hole,D7.5xL16.3mm
Customer #
Key Attributes
68uF ±10% 35V Tantalum Capacitors Through Hole,D7.5xL16.3mm
Datasheetpdf iconVISHAY 135D686X9035F6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 64.7517$ 64.75
200+$ 25.0583$ 5011.66
500+$ 24.177$ 12088.50
1,000+$ 23.7432$ 23743.20
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.5xL16.3mm
Capacitance68uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+200℃
Equivalent Series Resistance(ESR)2.9Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece