LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6384 product image
Images for reference only

VISHAY M39003/01-6384

Manufacturer
MPN
M39003/01-6384
LCSC Part #
C1663741
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.2uF ±5% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6384
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.8924$ 47.89
200+$ 18.534$ 3706.80
500+$ 17.8827$ 8941.35
1,000+$ 17.5601$ 17560.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.2uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece