LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7293/HSD product image
Images for reference only

VISHAY M39003/01-7293/HSD

Manufacturer
MPN
M39003/01-7293/HSD
LCSC Part #
C1663737
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±20% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-7293/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.8257$ 45.83
200+$ 17.7345$ 3546.90
500+$ 17.111$ 8555.50
1,000+$ 16.8038$ 16803.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece