LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2084C product image
Images for reference only

VISHAY M39003/09-2084C

Manufacturer
MPN
M39003/09-2084C
LCSC Part #
C1663732
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
22uF ±10% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-2084C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 69.0379$ 69.04
200+$ 26.7175$ 5343.50
500+$ 25.7775$ 12888.75
1,000+$ 25.3145$ 25314.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance22uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece