LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4084H product image
Images for reference only

VISHAY M39003/03-4084H

Manufacturer
MPN
M39003/03-4084H
LCSC Part #
C1663731
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
27uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-4084H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.3008$ 72.30
200+$ 27.9801$ 5596.02
500+$ 26.9969$ 13498.45
1,000+$ 26.5107$ 26510.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance27uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece