LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 135D307X9030K2 product image
Images for reference only

VISHAY 135D307X9030K2

Manufacturer
MPN
135D307X9030K2
LCSC Part #
C1663560
Packaging
Through Hole,D9.9xL27mm
Customer #
Key Attributes
300uF ±10% 30V Tantalum Capacitors Through Hole,D9.9xL27mm
Datasheetpdf iconVISHAY 135D307X9030K2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 73.3665$ 73.37
200+$ 28.3926$ 5678.52
500+$ 27.3942$ 13697.10
1,000+$ 26.9013$ 26901.30
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D9.9xL27mm
Capacitance300uF
Current - Leakage-
Voltage Rating30V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.4Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece