LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/25-0236 product image
Images for reference only

VISHAY M39006/25-0236

Manufacturer
MPN
M39006/25-0236
LCSC Part #
C1663554
Packaging
Through Hole,D7.9xL17.9mm
Customer #
Key Attributes
100uF ±10% 60V Tantalum Capacitors Through Hole,D7.9xL17.9mm
Datasheetpdf iconVISHAY M39006/25-0236
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 58.0824$ 58.08
200+$ 22.4776$ 4495.52
500+$ 21.6873$ 10843.65
1,000+$ 21.2968$ 21296.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL17.9mm
Capacitance100uF
Current - Leakage-
Voltage Rating60V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece