LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3059 product image
Images for reference only

VISHAY M39003/03-3059

Manufacturer
MPN
M39003/03-3059
LCSC Part #
C1663551
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±20% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-3059
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.9114$ 41.91
200+$ 16.2204$ 3244.08
500+$ 15.6493$ 7824.65
1,000+$ 15.3684$ 15368.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece