LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5558/HSD product image
Images for reference only

VISHAY M39003/01-5558/HSD

Manufacturer
MPN
M39003/01-5558/HSD
LCSC Part #
C1663409
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
3.3uF ±20% 100V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5558/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 64.1976$ 64.20
200+$ 24.8437$ 4968.74
500+$ 23.9717$ 11985.85
1,000+$ 23.5395$ 23539.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance3.3uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece