LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7301 product image
Images for reference only

VISHAY M39003/01-7301

Manufacturer
MPN
M39003/01-7301
LCSC Part #
C1663371
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
15uF ±5% 75V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-7301
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 91.4599$ 91.46
200+$ 35.3949$ 7078.98
500+$ 34.1509$ 17075.45
1,000+$ 33.5366$ 33536.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance15uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece