LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-3011H product image
Images for reference only

VISHAY M39003/09-3011H

Manufacturer
MPN
M39003/09-3011H
LCSC Part #
C1663348
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
82uF ±5% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-3011H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 81.4489$ 81.45
200+$ 31.5192$ 6303.84
500+$ 30.4126$ 15206.30
1,000+$ 29.8646$ 29864.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance82uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)85mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece