LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2044/HSD product image
Images for reference only

VISHAY M39003/09-2044/HSD

Manufacturer
MPN
M39003/09-2044/HSD
LCSC Part #
C1663328
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
56uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-2044/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 62.3609$ 62.36
200+$ 24.1337$ 4826.74
500+$ 23.2848$ 11642.40
1,000+$ 22.8666$ 22866.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance56uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece