LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0444 product image
Images for reference only

VISHAY M39003/03-0444

Manufacturer
MPN
M39003/03-0444
LCSC Part #
C1663281
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
330uF ±10% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0444
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 70.6122$ 70.61
200+$ 27.3256$ 5465.12
500+$ 26.3656$ 13182.80
1,000+$ 25.8918$ 25891.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance330uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece