LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2001/HSD product image
Images for reference only

VISHAY M39003/09-2001/HSD

Manufacturer
MPN
M39003/09-2001/HSD
LCSC Part #
C1663275
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
150uF ±5% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-2001/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 65.65$ 65.65
200+$ 25.4056$ 5081.12
500+$ 24.5134$ 12256.70
1,000+$ 24.072$ 24072.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance150uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)65mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece