LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0233 product image
Images for reference only

VISHAY M39003/09-0233

Manufacturer
MPN
M39003/09-0233
LCSC Part #
C1663256
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
27uF ±5% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0233
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.9435$ 39.94
200+$ 15.4579$ 3091.58
500+$ 14.9146$ 7457.30
1,000+$ 14.646$ 14646.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance27uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)145mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece