LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T16A156K100CZSS product image
Images for reference only

VISHAY T16A156K100CZSSRoHS

Manufacturer
MPN
T16A156K100CZSS
LCSC Part #
C1663243
Packaging
Through Hole,D4.8xL11.5mm
Customer #
Key Attributes
15uF ±10% 100V Tantalum Capacitors Through Hole,D4.8xL11.5mm
Datasheetpdf iconVISHAY T16A156K100CZSS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 69.2432$ 69.24
200+$ 26.7962$ 5359.24
500+$ 25.8547$ 12927.35
1,000+$ 25.3901$ 25390.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL11.5mm
Capacitance15uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)3.5Ω@120Hz
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece