LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-3063 product image
Images for reference only

VISHAY M39003/09-3063

Manufacturer
MPN
M39003/09-3063
LCSC Part #
C1663240
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
47uF ±5% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-3063
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 94.1965$ 94.20
200+$ 36.4537$ 7290.74
500+$ 35.1726$ 17586.30
1,000+$ 34.5383$ 34538.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance47uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)110mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece