LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/21-0136 product image
Images for reference only

VISHAY M39006/21-0136

Manufacturer
MPN
M39006/21-0136
LCSC Part #
C1663228
Packaging
Through Hole,D10.3xL28.6mm
Customer #
Key Attributes
560uF ±10% 30V Tantalum Capacitors Through Hole,D10.3xL28.6mm
Datasheetpdf iconVISHAY M39006/21-0136
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 99.3974$ 99.40
200+$ 38.4662$ 7693.24
500+$ 37.1139$ 18556.95
1,000+$ 36.4454$ 36445.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL28.6mm
Capacitance560uF
Current - Leakage-
Voltage Rating30V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece