LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0150/HSD product image
Images for reference only

VISHAY M39003/09-0150/HSD

Manufacturer
MPN
M39003/09-0150/HSD
LCSC Part #
C1663222
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
100uF ±5% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0150/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 49.1657$ 49.17
200+$ 19.0264$ 3805.28
500+$ 18.3581$ 9179.05
1,000+$ 18.0278$ 18027.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance100uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)75mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece