LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/22-0489H product image
Images for reference only

VISHAY M39006/22-0489HRoHS

Manufacturer
MPN
M39006/22-0489H
LCSC Part #
C1663215
Packaging
Through Hole,D7.9xL17.9mm
Customer #
Key Attributes
100uF ±5% 10V Tantalum Capacitors Through Hole,D7.9xL17.9mm
Datasheetpdf iconVISHAY M39006/22-0489H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 78.0904$ 78.09
200+$ 30.2212$ 6044.24
500+$ 29.1593$ 14579.65
1,000+$ 28.6345$ 28634.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL17.9mm
Capacitance100uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece