LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0358H product image
Images for reference only

VISHAY M39003/03-0358H

Manufacturer
MPN
M39003/03-0358H
LCSC Part #
C1663186
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0358H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.7151$ 21.72
200+$ 8.4042$ 1680.84
500+$ 8.1094$ 4054.70
1,000+$ 7.9628$ 7962.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece