LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/09-8352 product image
Images for reference only

VISHAY M39006/09-8352

Manufacturer
MPN
M39006/09-8352
LCSC Part #
C1663167
Packaging
Through Hole,D10.3xL28.6mm
Customer #
Key Attributes
140uF ±20% 60V Tantalum Capacitors Through Hole,D10.3xL28.6mm
Datasheetpdf iconVISHAY M39006/09-8352
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 91.4213$ 91.42
200+$ 35.3795$ 7075.90
500+$ 34.137$ 17068.50
1,000+$ 33.5211$ 33521.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL28.6mm
Capacitance140uF
Current - Leakage-
Voltage Rating60V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece