LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/09-8393 product image
Images for reference only

VISHAY M39006/09-8393

Manufacturer
MPN
M39006/09-8393
LCSC Part #
C1663151
Packaging
Through Hole,D10.3xL28.6mm
Customer #
Key Attributes
86uF ±10% 100V Tantalum Capacitors Through Hole,D10.3xL28.6mm
Datasheetpdf iconVISHAY M39006/09-8393
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 89.6327$ 89.63
200+$ 34.6873$ 6937.46
500+$ 33.4679$ 16733.95
1,000+$ 32.8667$ 32866.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL28.6mm
Capacitance86uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece