LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3086/HSD product image
Images for reference only

VISHAY M39003/03-3086/HSD

Manufacturer
MPN
M39003/03-3086/HSD
LCSC Part #
C1663147
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
33uF ±20% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-3086/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 61.9318$ 61.93
200+$ 23.967$ 4793.40
500+$ 23.1259$ 11562.95
1,000+$ 22.7091$ 22709.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance33uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece