LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-3020/HSD product image
Images for reference only

VISHAY M39003/09-3020/HSD

Manufacturer
MPN
M39003/09-3020/HSD
LCSC Part #
C1663135
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
220uF ±5% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-3020/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 98.6417$ 98.64
200+$ 38.1731$ 7634.62
500+$ 36.8319$ 18415.95
1,000+$ 36.1697$ 36169.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance220uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)55mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece