LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/25-0200 product image
Images for reference only

VISHAY M39006/25-0200RoHS

Manufacturer
MPN
M39006/25-0200
LCSC Part #
C1663117
Packaging
Through Hole,D10.3xL28.6mm
Customer #
Key Attributes
1500uF ±10% 10V Tantalum Capacitors Through Hole,D10.3xL28.6mm
Datasheetpdf iconVISHAY M39006/25-0200
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 109.3256$ 109.33
200+$ 42.3081$ 8461.62
500+$ 40.8217$ 20410.85
1,000+$ 40.087$ 40087.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL28.6mm
Capacitance1500uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece