LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/22-0373 product image
Images for reference only

VISHAY M39006/22-0373RoHS

Manufacturer
MPN
M39006/22-0373
LCSC Part #
C1663112
Packaging
Through Hole,D10.3xL21mm
Customer #
Key Attributes
50uF ±20% 60V Tantalum Capacitors Through Hole,D10.3xL21mm
Datasheetpdf iconVISHAY M39006/22-0373
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 81.0924$ 81.09
200+$ 31.3819$ 6276.38
500+$ 30.2798$ 15139.90
1,000+$ 29.735$ 29735.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL21mm
Capacitance50uF
Current - Leakage-
Voltage Rating60V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece