LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/22-0454H product image
Images for reference only

VISHAY M39006/22-0454HRoHS

Manufacturer
MPN
M39006/22-0454H
LCSC Part #
C1662754
Packaging
Through Hole,D10.3xL21mm
Customer #
Key Attributes
330uF ±10% 6V Tantalum Capacitors Through Hole,D10.3xL21mm
Datasheetpdf iconVISHAY M39006/22-0454H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 82.6251$ 82.63
200+$ 31.9761$ 6395.22
500+$ 30.8525$ 15426.25
1,000+$ 30.2968$ 30296.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL21mm
Capacitance330uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece